Heckel Maccrossroad 2.0 Black Non Metal Toe Capped Unisex Ankle Safety Boots, UK 9, EU 43
- RS Stock No.:
- 175-0276
- Mfr. Part No.:
- 6322343
- Brand:
- Heckel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£107.53
(exc. VAT)
£129.04
(inc. VAT)
- RS Stock No.:
- 175-0276
- Mfr. Part No.:
- 6322343
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Maccrossroad 2.0 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Non Metal | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Maccrossroad 2.0 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Colour Black | ||
Safety Toe Type Non Metal | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
100% metal-free multi-purpose model for walking on uneven terrain, humid environments
MACSOLE® ADVENTURE 2.0 rubber sole
Liquid-resistant full-grain leather upper, rubber scuff cap, reinforced heel and sides
Mesh lining
Metal-free toe cap
Penetration resistant metal-free midsole
CELL TECH hygienic insole
Weight 720 g (low 2.0) and 730 g (2.0) in size 42
Liquid-resistant full-grain leather upper, rubber scuff cap, reinforced heel and sides
Mesh lining
Metal-free toe cap
Penetration resistant metal-free midsole
CELL TECH hygienic insole
Weight 720 g (low 2.0) and 730 g (2.0) in size 42
Multi-purpose model for walking on uneven terrain, humid environments

