Dickies FC9526 Grey/White Composite Toe Capped Men's Safety Boots, UK 9, EU 43

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-0072
Mfr. Part No.:
FC9526 GRW Sz9
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Series

FC9526

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Grey/White

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Anti-Slip

Yes

RoHS Status: Not Applicable

Composite toe cap
Non-metallic anti-penetration underfoot protection
Anti-static
Textile/Other
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/Rubber
Slip resistant
Fuel & Oil resistant
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable foam insole