Dickies FA24/7B Black/Grey Steel Toe Capped Men's Safety Boots, UK 10, EU 44

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-0051
Mfr. Part No.:
FA24/7B GYB Sz10
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Series

FA24/7B

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black/Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

Steel toe-cap
Steel anti-penetration underfoot protection
Anti-static
Suede & mesh
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
Slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole