Timberland Timberland Pro Sawhorse Black Steel Toe Capped Men's Safety Boots, UK 9, EU 42
- RS Stock No.:
- 165-1393
- Mfr. Part No.:
- TB0A1B6R001
- Brand:
- Timberland
Subtotal (1 pair)*
£106.90
(exc. VAT)
£128.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £106.90 |
*price indicative
- RS Stock No.:
- 165-1393
- Mfr. Part No.:
- TB0A1B6R001
- Brand:
- Timberland
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | Timberland Pro Sawhorse | |
| Gender | Men | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Abrasion, Heat, Oil, Puncture, Slip | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1, S16, S2 | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SBP | |
| Shoe Size JP/CN | 26.5 | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series Timberland Pro Sawhorse | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Abrasion, Heat, Oil, Puncture, Slip | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S1, S16, S2 | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SBP | ||
Shoe Size JP/CN 26.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
LIGHTWEIGHT COMFORT:Enjoy premium comfort wearing these breathable Timberland® worker boots with anti-fatigue technology. SAFETY FIRST: These 6-inch boots are oil, heat and slip resistant. VERSATILE AND DURABLE:On a building site, in a warehouse or at the wharf, this hard-wearing footwear suits any need.
Compliant with regulations CE EN ISO 20345:2011
Padded collar for comfortable ankle fit
Non-metallic shank
Mesh lining for breathability
Slip-resistant wide tread lug outsole
Premium full-grain leather
Weight size 9: 682 grams
Contoured single-density open-cell polyurethane footbed: Resilient, recovers for the next footstrike
Lightweight
Anatomically contoured design cradles foot and provides added support
Moisture-wicking and air-permeable
Timberland PRO® polyurethane outsole: Rubber Like Grip and Slip Resistance
Oil resistant
Heat Resistant up to 248°F
Abrasion Resistant
Non-marking
TiTAN® toe shape: Asymmetrical toe shape offers more space in the toe box, where you need it most
Padded collar for comfortable ankle fit
Non-metallic shank
Mesh lining for breathability
Slip-resistant wide tread lug outsole
Premium full-grain leather
Weight size 9: 682 grams
Contoured single-density open-cell polyurethane footbed: Resilient, recovers for the next footstrike
Lightweight
Anatomically contoured design cradles foot and provides added support
Moisture-wicking and air-permeable
Timberland PRO® polyurethane outsole: Rubber Like Grip and Slip Resistance
Oil resistant
Heat Resistant up to 248°F
Abrasion Resistant
Non-marking
TiTAN® toe shape: Asymmetrical toe shape offers more space in the toe box, where you need it most
