Puma Safety Black ESD Safe Steel Toe Capped Safety Boots, UK 6, EU 39
- RS Stock No.:
- 161-7427
- Mfr. Part No.:
- Pioneer Mid Black 6
- Brand:
- Puma Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-7427
- Mfr. Part No.:
- Pioneer Mid Black 6
- Brand:
- Puma Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Puma Safety | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Acid, Anti Slip, Oil | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Puma Safety | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Acid, Anti Slip, Oil | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
Puma technics line rebound ESD safety shoes/boots (S3)
Steel protection nose
Kevlar protection sole
Scuff Cap (pronose)
SRC
ESD
BGR191
Kevlar protection sole
Scuff Cap (pronose)
SRC
ESD
BGR191
