Puma Safety Black Aluminium Toe Capped Safety Boots, UK 12, EU 47
- RS Stock No.:
- 161-7376
- Mfr. Part No.:
- Rio Mid Black 12
- Brand:
- Puma Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-7376
- Mfr. Part No.:
- Rio Mid Black 12
- Brand:
- Puma Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Puma Safety | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistant To | Acid, Oil | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Puma Safety | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistant To Acid, Oil | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Puma white line safety shoes/boots (S3)
Aluminium protection nose
Kevlar protection sole
Scuff Cap (pronose)
SRC
Torsion system
Kevlar protection sole
Scuff Cap (pronose)
SRC
Torsion system
