Timberland Splitrock XT Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44

Subtotal (1 pair)*

£144.50

(exc. VAT)

£173.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£144.50

*price indicative

RS Stock No.:
161-4560
Mfr. Part No.:
Splitrock XT Black Size 10
Brand:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Series

Splitrock XT

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Water Resistant

Yes

Resistant To

Penetration, Water

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Steel

Anti-Slip

Yes

Sole Material

TPU

RoHS Status: Not Applicable

Men's premium leather hiker
Thermoplastic polyurethane ankle overlay
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odor control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate