Timberland Splitrock XT Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42
- RS Stock No.:
- 161-4558
- Mfr. Part No.:
- Splitrock XT Black Size 8
- Brand:
- Timberland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4558
- Mfr. Part No.:
- Splitrock XT Black Size 8
- Brand:
- Timberland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | Splitrock XT | |
| Gender | Men | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Type | Ankle Boots | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Resistant To | Penetration, Water | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Midsole Type | Steel | |
| Sole Material | TPU | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series Splitrock XT | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Type Ankle Boots | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Resistant To Penetration, Water | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Steel | ||
Sole Material TPU | ||
RoHS Status: Not Applicable
Men's premium leather hiker
Thermoplastic polyurethane ankle overlay
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odor control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate
Thermoplastic polyurethane ankle overlay
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odor control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate
