Dickies Blue/Grey ESD Safe Composite Toe Capped Safety Boots, UK 10, EU 44
- RS Stock No.:
- 161-2629
- Mfr. Part No.:
- FC9530 GBU Sz10
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2629
- Mfr. Part No.:
- FC9530 GBU Sz10
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Colour | Blue/Grey | |
| Type | Ankle Boots | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Resistant To | Fuel, Oil | |
| Safety Rating EN ISO 20345 | S1P | |
| Sole Material | EVA, Rubber | |
| Midsole Type | Non-Metallic | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Blue/Grey | ||
Type Ankle Boots | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Fuel, Oil | ||
Safety Rating EN ISO 20345 S1P | ||
Sole Material EVA, Rubber | ||
Midsole Type Non-Metallic | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Steel toe cap to EN20345 (200 Joules)
Steel anti-penetration underfoot protection
Anti-static
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
SRC slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole
Steel anti-penetration underfoot protection
Anti-static
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
SRC slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole
