Delta Plus SAULT2 S3 ESD Black ESD Safe Safety Boots, UK 6, EU 39
- RS Stock No.:
- 161-1615
- Mfr. Part No.:
- SAUL2ES3NO39
- Brand:
- Delta Plus
Subtotal (1 pair)*
£44.49
(exc. VAT)
£53.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £44.49 |
*price indicative
- RS Stock No.:
- 161-1615
- Mfr. Part No.:
- SAUL2ES3NO39
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | SAULT2 S3 ESD | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Cut, Puncture, Shock, Slip, Tear | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series SAULT2 S3 ESD | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Resistant To Cut, Puncture, Shock, Slip, Tear | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
Upper: Pigmented split leather, S3 water resistant treatment. Lining: Polyamide. Insole: Removable preformed - Polyamide on EVA. Outsole: Injected - Dual-density PU with bump cap.
RISK OF ELECTROSTATIC DISCHARGE (ESD *)
The static electricity on the operators must be controlled in the following application areas, because it can:
Generate electrostatic sparks that can ignite explosive atmospheres: plastic industry,mining, oil and gas industry, chemical industry ...
Damage sensitive equipment against electric shock: various electronic industries ...
Generate particles that may be deposited on the painting: car industry, house appliances ...
Electrostatic Discharge
The static electricity on the operators must be controlled in the following application areas, because it can:
Generate electrostatic sparks that can ignite explosive atmospheres: plastic industry,mining, oil and gas industry, chemical industry ...
Damage sensitive equipment against electric shock: various electronic industries ...
Generate particles that may be deposited on the painting: car industry, house appliances ...
Electrostatic Discharge
