Jalatte ELENA White Steel Safety Trainers, EU 42

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-2225
Mfr. Part No.:
ELENA JJD23 42
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

ELENA

Shoe Size EU

42

Colour

White

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Hydrocarbons, Oil

Safety Rating EN ISO 20345

S3

Upper Material

Microfibre

Anti-Slip

Yes

Midsole Type

Non-Metallic

RoHS Status: Not Applicable