AIMONT VIGOREX Beige ESD Safe Aluminium Toe CappedMen's Ankle Safety Boots, UK 10, EU 44
- RS Stock No.:
- 137-2161
- Mfr. Part No.:
- DIBOND IA107 44
- Brand:
- AIMONT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£112.18
(exc. VAT)
£134.62
(inc. VAT)
- RS Stock No.:
- 137-2161
- Mfr. Part No.:
- DIBOND IA107 44
- Brand:
- AIMONT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | VIGOREX | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Beige | |
| Type | Ankle Boots | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Resistant To | Abrasion, Perforation, Slip, Water | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | E-TPU | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series VIGOREX | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Beige | ||
Type Ankle Boots | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Abrasion, Perforation, Slip, Water | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material E-TPU | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable

