AIMONT VIGOREX Brown Aluminium Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 137-2156
- Mfr. Part No.:
- DIBOND IA107 41
- Brand:
- AIMONT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£112.18
(exc. VAT)
£134.62
(inc. VAT)
- RS Stock No.:
- 137-2156
- Mfr. Part No.:
- DIBOND IA107 41
- Brand:
- AIMONT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | VIGOREX | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Type | Ankle Boots | |
| Colour | Brown | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Resistant To | Abrasion, Perforation, Slip, Water | |
| Penetration Resistant | Yes | |
| Additional Safety Features | CI | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Composite | |
| Slip Resistance Rating | SRC | |
| Sole Material | E-TPU | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series VIGOREX | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Type Ankle Boots | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Resistant To Abrasion, Perforation, Slip, Water | ||
Penetration Resistant Yes | ||
Additional Safety Features CI | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
Sole Material E-TPU | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable

