Heckel RUN-R 400 LOW Black Non Metal Toe Cap Unisex Safety Trainers, UK 6.5, EU 40

Unavailable
RS will no longer stock this product.
RS Stock No.:
130-4582
Mfr. Part No.:
RUN R 400 LOW 40
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

RUN-R 400 LOW

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black

Safety Toe Type

Non Metal

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Chemical, Hydrocarbons, Oil, Puncture, Water

Water Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

RoHS Status: Exempt