uvex 1 Black, Grey, Yellow ESD Safe Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
- RS Stock No.:
- 130-4550
- Mfr. Part No.:
- 8545842
- Brand:
- Uvex
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£142.29
(exc. VAT)
£170.75
(inc. VAT)
- RS Stock No.:
- 130-4550
- Mfr. Part No.:
- 8545842
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Type | Trainer | |
| Colour | Black, Grey, Yellow | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Slip, Water | |
| Penetration Resistant | No | |
| Water Resistant | Yes | |
| Additional Safety Features | A, WRU | |
| Safety Rating EN ISO 20345 | S2 | |
| Anti-Slip | Yes | |
| Upper Material | Microvelour | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Series Uvex 1 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Type Trainer | ||
Colour Black, Grey, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Slip, Water | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A, WRU | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Upper Material Microvelour | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable

