uvex Uvex 1 Black, Yellow Metal Free Toe Capped Unisex Safety Boots 3, EU 35 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 130-4543
- Mfr. Part No.:
- 8545835
- Brand:
- uvex
Subtotal (1 pair)*
£125.85
(exc. VAT)
£151.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £125.85 |
*price indicative
- RS Stock No.:
- 130-4543
- Mfr. Part No.:
- 8545835
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 3 | |
| Closure Type | Lace Up | |
| Colour | Black, Yellow | |
| Safety Toe Type | Metal Free | |
| Additional Safety Features | WRU | |
| Midsole Material | Polyurethane | |
| Resistance Features | Slip Resistant, Anti-Static, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Sole Material | Dual Density Polyurethane | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 3 | ||
Closure Type Lace Up | ||
Colour Black, Yellow | ||
Safety Toe Type Metal Free | ||
Additional Safety Features WRU | ||
Midsole Material Polyurethane | ||
Resistance Features Slip Resistant, Anti-Static, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Sole Material Dual Density Polyurethane | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Boots, Black, Microvelour - 8545835
This safety boots model is a unisex protective shoe designed for workplace environments where slip resistance and electrostatic control are required. It combines a water-repellent upper with a metal-free protective toe and a polyurethane midsole to provide underfoot protection and reduced penetration risk while maintaining comfort for small sizes down to EU35/UK3.
Features and Benefits:
• SR rated outsole improves grip on slick surfaces
• Anti-static construction reduces electrostatic build-up
• WRU treated upper repels moisture and surface liquids
• Metal-free toe offers impact protection without metal components
• Dual density polyurethane sole delivers cushioning and stability
• Anti-static construction reduces electrostatic build-up
• WRU treated upper repels moisture and surface liquids
• Metal-free toe offers impact protection without metal components
• Dual density polyurethane sole delivers cushioning and stability
Applications
• Suitable for wet production floors requiring slip resistance
• Ideal for technicians needing anti-static footwear protection
• Used for outdoor deliveries where water resistance helps
• Can be used in confined spaces where metal-free toes are required
• Ideal for technicians needing anti-static footwear protection
• Used for outdoor deliveries where water resistance helps
• Can be used in confined spaces where metal-free toes are required
What materials provide underfoot protection?
A polyurethane midsole acts as a non-metallic barrier beneath the foot to reduce penetration and distribute load.
How does the sole manage both comfort and durability?
The sole is composed of two densities of polyurethane, offering a firmer outer layer for wear resistance and a softer inner layer for shock absorption.
Which standards does this footwear meet?
It complies with EN ISO 20345:2022 + A1:2024 for safety footwear specifications.
What closure system and sizing options are available?
The footwear uses a lace-up closure and is available in size EU35/UK3 for smaller fits.
Standards
EN ISO 20345:2011 S2 SRC
Related links
- uvex Uvex 1 Yellow Grey Composite Toe Capped Unisex Safety Boots 10 ESD
- uvex Uvex 1 Black Yellow Composite Toe Capped Unisex Safety Boots 4 EN ISO 20345:2011 S2 SRC
- uvex Uvex 1 Black Yellow Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S2 SRC
- uvex Uvex 1 Black Yellow Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011 S2 SRC
- uvex Uvex 1 Black Yellow Composite Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2011 S2 SRC
- uvex Uvex 1 Black Yellow Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011 S2 SRC
- uvex Uvex 1 Black Yellow Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 S2 SRC
- uvex Uvex 1 Yellow Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S2 SRC
