uvex 1-8532 Blue, Grey ESD Safe Composite Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 130-4523
- Mfr. Part No.:
- 8532841
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£116.92
(exc. VAT)
£140.30
(inc. VAT)
- RS Stock No.:
- 130-4523
- Mfr. Part No.:
- 8532841
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Series | 1-8532 | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Blue, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | No | |
| Resistant To | Slip | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | Synthetic Leather | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Series 1-8532 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Blue, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Resistant To Slip | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Synthetic Leather | ||
Sole Material PU2D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT

