uvex 2 Black, Orange ESD Safe Composite Toe Capped Men, Women Safety Boots, UK 10, EU 44

Subtotal (1 pair)*

£140.97

(exc. VAT)

£169.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 17 November 2025
  • Plus 16 unit(s) shipping from 04 December 2025
  • Plus 1 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£140.97

*price indicative

RS Stock No.:
127-8526
Mfr. Part No.:
6503244
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

2

Gender

Men, Women

Shoe Size EU

44

Shoe Size UK

10

Colour

Black, Orange

Type

Ankle Boots

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SR

Upper Material

Full Grain Leather

Midsole Type

Non Metallic

Anti-Slip

Yes

Sole Material

PU2D

RoHS Status: Not Applicable

COO (Country of Origin):
IT

UVEX 2 Leather Safety Boots 6503


UVEX 2 Leather Safety Boots are a sporty designed, light and flexible safety shoe including a 100% metal free Uvex Xenova toe cap. A penetration resistant metal free insole gives you added protection plus remains flexible and comfortable. The safety boots are water repellent with an anatomical shape providing side and ankle twist stability plus no thermal conductivity. A padded collar and tongue, removable insole and seam free design all add to the comfort of this safety boot.

FEATURES and BENEFITS:


Leather safety boot
High ankle
Sporty design
Light and flexible
Soft leather upper
100% Metal free Uvex Xenova to cap
Metal free penetration resistant insole
Seam free construction
Climazone technology
Water repellent
Breathable mesh lining
Removable comfort insole
Moisture control
Shock absorption – heel and front foot
Soft padded collar and tongue
Adjustable elastic laces with quick lock mechanism
Injection moulded polyurethane scuff cap
Slip resistant
Comfortable
Flexible
Stylish
Excellent protection
ESD safe

OUTSOLE:


PU outsole
Lightweight 2 layer
Shock absorption
Slip resistant
Lacquer free
Ankle protection
Abrasion resistant
Rugged self-cleaning sole

Standards

EN ISO 20345:2011 S3 SRC


UVEX Safety Footwear

Related links