uvex 2 Black, Orange ESD Safe Composite Toe Capped Men, Women Safety Boots, UK 8, EU 42
- RS Stock No.:
- 127-8524
- Mfr. Part No.:
- 6503242
- Brand:
- uvex
Subtotal (1 pair)*
£140.97
(exc. VAT)
£169.16
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 11 unit(s) shipping from 17 November 2025
- Plus 1 unit(s) shipping from 17 November 2025
- Plus 18 unit(s) shipping from 04 December 2025
Pair(s) | Per Pair |
|---|---|
| 1 + | £140.97 |
*price indicative
- RS Stock No.:
- 127-8524
- Mfr. Part No.:
- 6503242
- Brand:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 2 | |
| Gender | Men, Women | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Type | Ankle Boots | |
| Colour | Black, Orange | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Full Grain Leather | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 2 | ||
Gender Men, Women | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Type Ankle Boots | ||
Colour Black, Orange | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Full Grain Leather | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Slip Resistance Rating SR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX 2 Leather Safety Boots 6503
FEATURES and BENEFITS:
High ankle
Sporty design
Light and flexible
Soft leather upper
100% Metal free Uvex Xenova to cap
Metal free penetration resistant insole
Seam free construction
Climazone technology
Water repellent
Breathable mesh lining
Removable comfort insole
Moisture control
Shock absorption – heel and front foot
Soft padded collar and tongue
Adjustable elastic laces with quick lock mechanism
Injection moulded polyurethane scuff cap
Slip resistant
Comfortable
Flexible
Stylish
Excellent protection
ESD safe
OUTSOLE:
Lightweight 2 layer
Shock absorption
Slip resistant
Lacquer free
Ankle protection
Abrasion resistant
Rugged self-cleaning sole
Standards
Related links
- uvex 2 Black Women Safety Boots EU 46
- uvex 2 Black Women Safety Boots EU 41
- uvex 2 Black Women Safety Boots EU 39
- uvex 2 Black Women Safety Boots EU 38
- uvex 2 Black Women Safety Boots EU 47
- uvex 2 Black/Orange ESD Safe Composite Toe Capped Men UK 9, EU 43
- uvex 2 Black Women Safety Boots EU 43
- uvex 2 Black Women Safety Boots EU 48
