Honeywell Safety Bacou Creek AMG S3 Polymer Toe Capped Safety Boots, UK 9, EU 43
- RS Stock No.:
- 104-0979
- Mfr. Part No.:
- 6246158 43
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£68.18
(exc. VAT)
£81.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £68.18 |
*price indicative
- RS Stock No.:
- 104-0979
- Mfr. Part No.:
- 6246158 43
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | Bacou Creek AMG S3 | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 9 | |
| Type | Ankle Boots | |
| Safety Toe | Yes | |
| Safety Toe Type | Polymer | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series Bacou Creek AMG S3 | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 9 | ||
Type Ankle Boots | ||
Safety Toe Yes | ||
Safety Toe Type Polymer | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Sole Material Polyurethane | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
