Heckel Suxxeed Offroad Black, Silver Non-Metallic Toe Capped Unisex Safety Boots 4, EU 37 EN 20345:2022 + A1:2024
- RS Stock No.:
- 874-619
- Mfr. Part No.:
- 6793337
- Brand:
- Heckel
Image representative of range
Subtotal (1 pair)*
£68.75
(exc. VAT)
£82.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £68.75 |
*price indicative
- RS Stock No.:
- 874-619
- Mfr. Part No.:
- 6793337
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Suxxeed Offroad | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Closure Type | Eyelets, Hook, Lace | |
| Colour | Black, Silver | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | FO, Ladder Grip, S3, SC, SR | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Perforation, Water Repellent | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | 2022, CI | |
| Standards/Approvals | EN 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Water Repellent Grain Leather | |
| Sole Material | Dual Density Polyurethane | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Suxxeed Offroad | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Closure Type Eyelets, Hook, Lace | ||
Colour Black, Silver | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features FO, Ladder Grip, S3, SC, SR | ||
Midsole Material Non-Metallic | ||
Resistance Features Perforation, Water Repellent | ||
Size US 5 | ||
Safety Rating EN ISO 20345 2022, CI | ||
Standards/Approvals EN 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Water Repellent Grain Leather | ||
Sole Material Dual Density Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel outdoor safety footwear offers superior protection and comfort, designed specifically for demanding outdoor environments while ensuring compliance with safety standards and enhancing wearer visibility.
Water-repellent oiled grain leather upper ensures durability and weather resistance
Non-metallic composite toe cap provides essential safety without added weight
Laces with eyelets and hooks allow for a secure fit and easy adjustment
3D mesh polyester lining optimises breathability for all-day comfort
Related links
- Heckel Suxxeed Offroad Black EU 43 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 38 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 45 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 36 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 42 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 48 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 41 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 39 EN 20345:2022 + A1:2024
