uvex 6879251 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 51 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-221
- Mfr. Part No.:
- 6879251
- Brand:
- uvex
Image representative of range
Subtotal (1 pair)*
£94.95
(exc. VAT)
£113.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £94.95 |
*price indicative
- RS Stock No.:
- 841-221
- Mfr. Part No.:
- 6879251
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 6879251 | |
| Gender | Unisex | |
| Size EU | 51 | |
| Closure Type | Lace | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Metal Free | |
| Midsole Material | Polyurethane | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | CI, S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Sole Material | Polyurethane | |
| Upper Material | Hydrophobic Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 6879251 | ||
Gender Unisex | ||
Size EU 51 | ||
Closure Type Lace | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Metal Free | ||
Midsole Material Polyurethane | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 CI, S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Sole Material Polyurethane | ||
Upper Material Hydrophobic Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety boot is designed for heavy-duty applications, ensuring durability and stability while meeting rigorous safety standards, including S3 FO CI SC SR specifications.
Shock-absorbing and energy-returning midsole MADE with 10% recycled granulate
Ergonomically designed PU outsole provides excellent slip resistance
Water-repellent hydrophobic leather upper for reliable protection
Foamed heel basket offers additional stability for enhanced comfort
Removable comfortable innersole allows for custom fit
Certified for orthopaedic innersoles and adjustments for tailored support
Protects against electrostatic charge in specified environments
Related links
- uvex 6879248 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 48 DIN EN ISO 20345:2022+A1:2024
- uvex 8647240 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 40 DIN EN ISO 20345:2022+A1:2024
- uvex 6879241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024
- uvex 6879250 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 50 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 6879237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 8647241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024
- uvex 6879242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
