uvex 6879247 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 47 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-217
- Mfr. Part No.:
- 6879247
- Brand:
- uvex
Image representative of range
Subtotal (1 pair)*
£99.70
(exc. VAT)
£119.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £99.70 |
*price indicative
- RS Stock No.:
- 841-217
- Mfr. Part No.:
- 6879247
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 6879247 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Colour | Black | |
| Closure Type | Lace | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Additional Safety Features | Metal Free | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | CI, S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Hydrophobic Leather | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 6879247 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Colour Black | ||
Closure Type Lace | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Additional Safety Features Metal Free | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 CI, S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Hydrophobic Leather | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety boot is engineered for heavy-duty applications, providing exceptional durability and stability against external influences while ensuring comfort throughout the workday.
Shock-absorbing and energy-returning midsole MADE from 10% recycled granulate
Ergonomically designed PU outsole ensures optimal comfort and support
Metal-free protective toe cap and steel penetration resistance for enhanced safety
Short-term heat-resistant up to 120°C, cold-insulating, and offers excellent slip resistance
Related links
- uvex 8647240 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 40 DIN EN ISO 20345:2022+A1:2024
- uvex 6879241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024
- uvex 8647241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024
- uvex 6879248 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 48 DIN EN ISO 20345:2022+A1:2024
- uvex 6879240 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 40 DIN EN ISO 20345:2022+A1:2024
- uvex 8642241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024
- uvex 8642240 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 40 DIN EN ISO 20345:2022+A1:2024
- uvex 8642238 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 38 DIN EN ISO 20345:2022+A1:2024
