DeWALT Lander Stone Composite Toe Capped Unisex Boot 12, EU 46 CE EN ISO 20345 2022
- RS Stock No.:
- 838-415
- Mfr. Part No.:
- Lander Stone 12
- Brand:
- DeWALT
Image representative of range
Subtotal (1 pair)*
£115.79
(exc. VAT)
£138.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £115.79 |
*price indicative
- RS Stock No.:
- 838-415
- Mfr. Part No.:
- Lander Stone 12
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | Lander | |
| Product Type | Boot | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12 | |
| Closure Type | BOA Fit System | |
| Colour | Stone | |
| Safety Toe Type | Composite | |
| Resistance Features | Fuel Oil, Heat and Cold Insulation, Slip Resistant, Waterproof and Breathable | |
| Midsole Material | Composite Midsole | |
| Additional Safety Features | ESD, Tough Scuff Cap, Wide Fit | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane (Outsole) | |
| Slip Resistance Rating | Yes | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series Lander | ||
Product Type Boot | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12 | ||
Closure Type BOA Fit System | ||
Colour Stone | ||
Safety Toe Type Composite | ||
Resistance Features Fuel Oil, Heat and Cold Insulation, Slip Resistant, Waterproof and Breathable | ||
Midsole Material Composite Midsole | ||
Additional Safety Features ESD, Tough Scuff Cap, Wide Fit | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane (Outsole) | ||
Slip Resistance Rating Yes | ||
Upper Material Nubuck Leather | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
- COO (Country of Origin):
- CN
The Sterling Safety Wear Safety Boot that combines a modern untuck leather aesthetic with high-level industrial protection. This footwear is specifically designed to be lightweight and metal-free to ensure ease of movement and compatibility with security-screened environments.
Composite toe cap and non-metallic midsole for lightweight penetration resistance
Heat resistant rubber outsole capable of withstanding temperatures up to 300°C
Related links
- Sterling Safety Wear Lander Black Composite Toe Capped Unisex Boot 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 6, EU 40 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 12, EU 46 CE EN ISO 20345 2022
