Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 IEC 61340-5-1
- RS Stock No.:
- 806-005
- Mfr. Part No.:
- 238600009900 - 44
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
£90.75
(exc. VAT)
£108.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £90.75 |
*price indicative
- RS Stock No.:
- 806-005
- Mfr. Part No.:
- 238600009900 - 44
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2386 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 9.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Size JP/CN | 295 mm | |
| Size US | 10.5 | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | IEC 61340-5-1 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2386 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 9.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Size JP/CN 295 mm | ||
Size US 10.5 | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals IEC 61340-5-1 | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader safety boots are designed for optimal comfort and stability in demanding work environments. They provide essential protection with a combination of Durable materials and robust construction, ensuring feet stay dry and secure.
Microfibre upper is water-repellent and durable.
Composite toe cap ensures lightweight and non-metallic protection.
Flexibly structured, textile midsole resists penetration from Sharp objects.
PU shock-absorbing midsole enhances comfort during extended wear.
Anatomical PU insole keeps moisture away and provides cushioning.
Slip-resistant PU outsole promotes safety on various surfaces.
