Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 IEC 61340-5-1
- RS Stock No.:
- 805-786
- Mfr. Part No.:
- 238200009900 - 38
- Brand:
- Blaklader
Subtotal (1 pair)*
£77.91
(exc. VAT)
£93.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.91 |
*price indicative
- RS Stock No.:
- 805-786
- Mfr. Part No.:
- 238200009900 - 38
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2382 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Size JP/CN | 256 mm | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2382 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Size JP/CN 256 mm | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader safety shoes offer robust protection and comfort, ensuring stability in challenging work environments. Designed with lightweight materials, they optimise safety and performance for users during demanding tasks.
Durable microfibre upper with water-resistant properties.
Composite toe cap for lightweight yet strong protection.
Flexible textile anti-penetration midsole conforms to PL standards.
Slip-resistant PU outsole for excellent shock absorption.
Anatomical insole MADE from soft PU to wick away moisture.
