Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 S7S

Image representative of range

Subtotal (1 pair)*

£252.00

(exc. VAT)

£302.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£252.00

*price indicative

RS Stock No.:
774-764
Mfr. Part No.:
78345_994-36
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

MAGNI EVOLUTION

Product Type

Safety Boots

Gender

Unisex

Size EU

36

Size UK

3

Closure Type

BOA Closure System

Colour

Black

Safety Toe Type

TPU

Size JP/CN

220

Midsole Material

Ethel Vinyl Acetate

Size US

4

Additional Safety Features

Toe Bumper

Resistance Features

Slip Resistant

Standards/Approvals

EN ISO 20345:2022 S7S

Slip Resistance Rating

SR

Upper Material

Microfibre

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Waterproof footwear delivers enhanced comfort and performance in challenging conditions, making it Ideal for outdoor enthusiasts seeking reliability and functionality.

Dri Blaze Lining enhances warmth and comfort for the wearer

Primaloft insulation with 600g ensures superior heat retention

Molded TPU toe bumper adds durability and protection

HELlyGRIP XRC Rubber outsole delivers excellent traction

Reflective details enhance visibility in low-light conditions

Molded heel overlay provides additional support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy