Helly Hansen MANCHESTER LTR Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S7S

Image representative of range

Subtotal (1 pair)*

£131.25

(exc. VAT)

£157.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£131.25

*price indicative

RS Stock No.:
774-480
Mfr. Part No.:
78434_999-44
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

MANCHESTER LTR

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

10

Closure Type

Zipper

Colour

Black

Safety Toe Type

Composite

Midsole Material

Ethel Vinyl Acetate

Additional Safety Features

Nail Penetration Protection

Resistance Features

Breathable

Size US

11

Size JP/CN

280

Slip Resistance Rating

SR

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2022 S7S

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Footwear features a Durable construction designed for comfort in various conditions. It offers essential protection while ensuring breathability and moisture control, making it suitable for multiple environments.

YKK Zipper for reliable fastening

EVA Midsole provides lightweight cushioning

Moisture-wicking and breathable lining enhances comfort

HELlyGRIP XRC Rubber ensures excellent traction

Metal free nail penetration protection adds safety

Helly Tech Waterproof Membrane keeps feet dry

Composite safety toe offers protection without metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy