Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-448
- Mfr. Part No.:
- 78433_780-41
- Brand:
- Helly Hansen
Image representative of range
Subtotal (1 pair)*
£120.75
(exc. VAT)
£144.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £120.75 |
*price indicative
- RS Stock No.:
- 774-448
- Mfr. Part No.:
- 78433_780-41
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | MANCHESTER LTR | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Dark Brown | |
| Closure Type | Laces | |
| Safety Toe Type | TPU | |
| Midsole Material | Ethel Vinyl Acetate | |
| Resistance Features | Breathable | |
| Size US | 8 | |
| Additional Safety Features | Nail Penetration Protection | |
| Size JP/CN | 260 | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series MANCHESTER LTR | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Dark Brown | ||
Closure Type Laces | ||
Safety Toe Type TPU | ||
Midsole Material Ethel Vinyl Acetate | ||
Resistance Features Breathable | ||
Size US 8 | ||
Additional Safety Features Nail Penetration Protection | ||
Size JP/CN 260 | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear offers exceptional comfort and protection, Ideal for various work environments. Its robust design ensures durability while maintaining lightweight characteristics for extended wear.
Non metallic hardware enhances safety without added weight
Lightweight and cushioning EVA midsole provides day-long comfort
Molded TPU toe bumper offers additional durability and protection
Molded TPU heel overlay enhances stability and support
Moisture wicking and breathable lining keeps feet dry
Metal free nail penetration protection ensures workplace safety
Metal free construction complies with industry safety standards
Related links
- Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2022 S7S
