Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
774-417
Mfr. Part No.:
78403_780-41
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

OXFORD

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Colour

Dark Brown

Closure Type

Laces

Safety Toe Type

TPU

Resistance Features

Breathable

Size US

8

Size JP/CN

260

Midsole Material

Polyurethane

Additional Safety Features

Nail Penetration Protection

Slip Resistance Rating

S3 SRC

Sole Material

Rubber

Upper Material

Leather

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Footwear is designed specifically for enhanced safety and durability in demanding environments, combining waterproof leather with Advanced protective features for ultimate comfort and performance.

Metal Free

Molded TPU toe bumper

Molded heel overlay

Moisture wicking and breathable Air mesh lining

Composite safety toe

Metal free nail penetration protection

EN ISO 20345:2011 Certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy