Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-222
- Mfr. Part No.:
- 78443_999-40
- Brand:
- Helly Hansen
Image representative of range
Subtotal (1 pair)*
£141.75
(exc. VAT)
£170.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £141.75 |
*price indicative
- RS Stock No.:
- 774-222
- Mfr. Part No.:
- 78443_999-40
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | MANCHESTER LTR | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Closure Type | BOA Closure System | |
| Safety Toe Type | TPU | |
| Midsole Material | Ethel Vinyl Acetate | |
| Resistance Features | Breathable | |
| Size US | 7.5 | |
| Size JP/CN | 250 | |
| Additional Safety Features | Nail Penetration Protection | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series MANCHESTER LTR | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Closure Type BOA Closure System | ||
Safety Toe Type TPU | ||
Midsole Material Ethel Vinyl Acetate | ||
Resistance Features Breathable | ||
Size US 7.5 | ||
Size JP/CN 250 | ||
Additional Safety Features Nail Penetration Protection | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear offers exceptional comfort and safety for diverse work environments, ensuring reliable performance. Lightweight and designed for durability, it is crafted for those who demand both protection and support.
Non metallic hardware
Molded TPU toe bumper
Molded TPU heel overlay
Moisture wicking and breathable lining
Metal free nail penetration protection
Metal Free
Related links
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022 S7S
