Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-071
- Mfr. Part No.:
- 78341_994-42
- Brand:
- Helly Hansen
Image representative of range
Subtotal (1 pair)*
£215.25
(exc. VAT)
£258.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £215.25 |
*price indicative
- RS Stock No.:
- 774-071
- Mfr. Part No.:
- 78341_994-42
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | MAGNI EVOLUTION | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | BOA Closure System | |
| Safety Toe Type | TPU | |
| Midsole Material | Ethel Vinyl Acetate | |
| Size JP/CN | 265 | |
| Size US | 9 | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | Toe Bumper | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series MAGNI EVOLUTION | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type BOA Closure System | ||
Safety Toe Type TPU | ||
Midsole Material Ethel Vinyl Acetate | ||
Size JP/CN 265 | ||
Size US 9 | ||
Resistance Features Slip Resistant | ||
Additional Safety Features Toe Bumper | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Footwear is designed for optimal performance, featuring Advanced technology for reliable waterproofing and comfort. Its innovative design caters to both function and style, making it Ideal for various outdoor activities.
HH dual stride technology Midsole provides superior cushioning and energy return
Molded TPU toe bumper enhances stability and protection
Reflective details improve visibility in low-light situations
HELlyGRIP Rubber outsole offers exceptional traction on various surfaces
Asymmetrical Eyestay contours to the foot for increased comfort
Related links
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
