Sixton AVALON Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 724-399
- Mfr. Part No.:
- 88056-05-06
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£248.02
(exc. VAT)
£297.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £248.02 |
*price indicative
- RS Stock No.:
- 724-399
- Mfr. Part No.:
- 88056-05-06
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Safety Boots | |
| Series | AVALON | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant | |
| Size US | 7 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | CI, HI, HRO, WR | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane (PUR), Rubber | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Safety Boots | ||
Series AVALON | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant | ||
Size US 7 | ||
Midsole Material Polyurethane | ||
Additional Safety Features CI, HI, HRO, WR | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane (PUR), Rubber | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Sixton AVALON Half-knee Boot is expertly designed for those who navigate challenging environments, offering unparalleled protection and comfort. This boot features a robust construction with a MicroFiber upper, ensuring durability and resistance to wear while maintaining breathability and comfort. Its Advanced anti-perforation technology, combined with a composite toecap, secures the foot against industrial hazards without compromising on flexibility. Designed for versatile working conditions such as construction sites or mountain terrains, the AVALON boot integrates innovative features like a hydrophilic HDry membrane for enhanced moisture management and a VIBRAM outsole that provides superior grip, stability and traction across various surfaces. This makes it an essential footwear choice for professionals in demanding roles.
Removable insole for enhanced comfort and adaptability
Microfiber upper offers durability with a sleek finish
VIBRAM HRO-SRC outsole provides superior grip and heat resistance
Composite toe cap ensures protection while remaining lightweight
Designed for stability and breathability, enhancing overall comfort
Advanced anti-slip lining reduces the risk of accidental falls
Hydrophilic HDry membrane guarantees breathability and moisture management
Ergonomic rigid internal structure supports and stabilises the foot
Antiperforation insert protects against Sharp objects
Designed to meet the demands of the oil industry and construction sites
Related links
- Sixton AVALON Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Sixton AVALON Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Sixton AVALON Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Sixton AVALON Black Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Sixton AVALON Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Sixton AVALON Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Sixton EMPIRE Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
