Sixton GARDENA Green Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2022
- RS Stock No.:
- 724-342
- Mfr. Part No.:
- 70538-05-09
- Brand:
- Sixton
Subtotal (1 pair)*
£194.27
(exc. VAT)
£233.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £194.27 |
*price indicative
- RS Stock No.:
- 724-342
- Mfr. Part No.:
- 70538-05-09
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Ankle Boot | |
| Series | GARDENA | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Green | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | CI | |
| Resistance Features | Slip Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Sole Material | Polyurethane (PUR) | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Ankle Boot | ||
Series GARDENA | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Green | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Additional Safety Features CI | ||
Resistance Features Slip Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Sole Material Polyurethane (PUR) | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton Footwear designed to meet the rigorous demands of various working environments, including building, carpentry, oil industry, and gardening. Offering superior protection and comfort, these ankle boots feature a combination of greased nubuk leather and Advanced dual-density soles. Each boot comes with an anatomical insole and a fiberglass composite toecap, ensuring a secure fit and reliable safety against impacts. With a focus on reducing fatigue through shock-absorbing features, they allow for prolonged use in challenging conditions while keeping your feet dry and comfortable.
Water-resistant greased nubuk leather providing durability and protection
Composite toecap withstands over 200J of impact which ensuring safety in hazardous environments
3D Green Air lining enhances ventilation, reducing sweat and improving comfort
Antislip features provide maximum grip across various surfaces
ESD technology prevents static electricity discharge, protecting sensitive equipment
An ergonomic internal structure supports natural foot movement and enhances stability
Dual insoles for additional cushioning and shock absorption during intense use
Related links
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345
- Sixton STELVIO Brown Fibreglass Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
