Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 12, EU 47 EN ISO 20345
- RS Stock No.:
- 724-287
- Mfr. Part No.:
- 30329-02-12
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£178.29
(exc. VAT)
£213.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £178.29 |
*price indicative
- RS Stock No.:
- 724-287
- Mfr. Part No.:
- 30329-02-12
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | TONALE | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Brown | |
| Closure Type | Open Top | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Anti-Slip | |
| Size US | 13 | |
| Midsole Material | PU Foam | |
| Additional Safety Features | Anti-Slip | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane (PUR) | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series TONALE | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Brown | ||
Closure Type Open Top | ||
Safety Toe Type Aluminium | ||
Resistance Features Anti-Slip | ||
Size US 13 | ||
Midsole Material PU Foam | ||
Additional Safety Features Anti-Slip | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane (PUR) | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
The Sixton Tonale ankle boot is engineered for superior protection and comfort in demanding environments. Designed to meet EN ISO 20345:2011 standards, this footwear features high-performance materials like greased nubuk Dakar leather and PU-Rubber Vibram soles, ensuring durability and robust grip. With a modular overtoe and an Alu SXT 2.0 toe cap, it offers impressive safety from impacts up to 200 Joules. This boot excels in diverse work settings which ranging from building and carpentry to farming and mountainous terrains, providing continual comfort and essential foot support. Whether youre tackling rugged outdoors or intricate indoor tasks, the tonale is your go-to companion for enhanced productivity while safeguarding against the elements.
Removable insole for personalised comfort
PU foam insole is lightweight and provides exceptional cushioning
Anatomical design ensures a perfect fit, enhancing support and stability
High performance Alu SXT 2.0 toe cap offers robust protection against impacts
KX antiperforation system safeguards against Sharp objects on the ground
Innovative self cleaning sole design maintains grip in all environments
Breathable lining reduces sweat and fatigue during prolonged wear
Electrical resistivity through carbon Fibre strip increases safety
Modular overtoe design protects the upper shoe from wear
Durable construction allows for flexible movement while maintaining stability
Related links
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 6, EU 39 EN ISO 20345
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 10.5, EU 45 EN ISO 20345
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
