Sixton ALBA Blue, White Aluminium Toe Capped Women's Low Safety Shoe 4.5, EU 37 EN ISO 20345:2011
- RS Stock No.:
- 724-249
- Mfr. Part No.:
- 95428-00-045
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£108.85
(exc. VAT)
£130.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £108.85 |
*price indicative
- RS Stock No.:
- 724-249
- Mfr. Part No.:
- 95428-00-045
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Low Safety Shoe | |
| Series | ALBA | |
| Gender | Women | |
| Size EU | 37 | |
| Size UK | 4.5 | |
| Closure Type | Pull/Slip-On | |
| Colour | Blue, White | |
| Safety Toe Type | Aluminium | |
| Size US | 5 | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | CI | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane (PUR) | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Low Safety Shoe | ||
Series ALBA | ||
Gender Women | ||
Size EU 37 | ||
Size UK 4.5 | ||
Closure Type Pull/Slip-On | ||
Colour Blue, White | ||
Safety Toe Type Aluminium | ||
Size US 5 | ||
Resistance Features Slip Resistant | ||
Additional Safety Features CI | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane (PUR) | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
The Sixton Skipper lady footwear is expertly designed to provide optimal comfort and protection for women working in demanding environments such as the food and chemical industries, HORECA, and ESD areas. These shoes incorporate Advanced features like a dual-density PU sole and a lightweight construction, ensuring that your feet stay protected and comfortable throughout the day. With a bacteriostatic lining and highly breathable materials, the Skipper lady keeps your feet dry and fresh. The anatomical insole, complete with memory foam, conforms to the unique shape of your foot, providing tailored support that adapts to your movements, ensuring both safety and comfort in every step you take.
Removable insole for personalised fit and hygiene
MicroFiber XPRO upper is Durable and easy to clean
PU/PU ESD-PLUS sole provides excellent slip resistance
Features a lightweight design weighing only 350 grams
Highly breathable lining enhances comfort in warm environments
Antibacterial properties effectively reduce bacterial load
Alu SXT toe cap offers superior protection against impacts
Designed for outstanding stability and support for the foot
ESD compliance protects sensitive electronics from static discharge
Perfectly suited for the demanding requirements of HORECA workers
Related links
- Sixton ALBA Blue EU 36 EN ISO 20345:2011
- Sixton ALBA Blue EU 40 EN ISO 20345:2011
- Sixton ALBA Blue EU 42 EN ISO 20345:2011
- Sixton ALBA Blue EU 41 EN ISO 20345:2011
- Sixton ALBA Blue EU 38 EN ISO 20345:2011
- Sixton ALBA Blue EU 39 EN ISO 20345:2011
- Sixton MOKA Women's Grey UK 4.5, EU 37
- Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 4.5, EU 37 EN ISO 20345:2011
