V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2022

Subtotal (1 pair)*

£107.99

(exc. VAT)

£129.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£107.99

*price indicative

RS Stock No.:
688-271
Mfr. Part No.:
V2520
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

Valiant IGS

Product Type

Safety Boots

Gender

Men

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Fibreglass

Resistance Features

Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Waterproof

Size US

8

Additional Safety Features

Heat Resistant, Abrasion Resistant, Ankle Protection, Anti-Static, Cleated Outsole, Closed Heel, Cut Resistant, Energy Absorption, Ladder Grip, Metatarsal Protection, Micro Adjustable Fit, Non-Metallic Construction, Oil Resistant, Penetration Resistance, Water Resistant

Midsole Material

Composite Anti-Penetration

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2022

Non Compliant

COO (Country of Origin):
KH
The V12 Footwear shoes feature the innovative IGS sole unit with ladder grips for added safety when working at height, along with a water-dispersing tread for stability on slippery and contaminated surfaces. The BOA Fit System ensures a micro-adjustable, precision fit, designed to perform even in freezing temperatures and tough conditions. The smooth full-grain leather upper is water-resistant, keeping feet cool and dry. The footbed is equipped with a heel pump and heat-reducing airflow channels, while the cushioned rebound PU open-cell foam provides excellent comfort and support, keeping feet cool and sweat-free.

Feet stay dry and cool with a breathable waterproof lining

Toes stay protected with a fibreglass toecap

Underfoot is safe with a flexible composite midsole

Micro-adjustable precision fit with the BOA Fit System

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy