Honeywell Safety 1091303S Grey, Black Composite Toe Capped Unisex Safety Shoes 5.5, EU 39 EN ISO 20345:2011 SRC / EN

Subtotal (1 pair)*

£61.18

(exc. VAT)

£73.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£61.18

*price indicative

RS Stock No.:
633-144
Mfr. Part No.:
1091303S-39
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

1091303S

Gender

Unisex

Size EU

39

Size UK

5.5

Colour

Grey, Black

Closure Type

Eyelets, Round Polyester Black Laces

Safety Toe Type

Composite

Size US

6

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

Yes

Standards/Approvals

EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191, CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech total flex S3 ankle shoe is an integral 100% composite safety footwear featuring Air System, Light System, and Flex System technologies. It includes a WRU-certified upper for water absorption and penetration resistance and is equipped with a 200-joule extra-wide toecap. The shoe provides Electro Static Discharge protection compliant with EN 61340-5-1 and meets standards EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191. Constructed with acid-resistant microfiber, it offers antistatic properties (A), heel energy absorption (E), a hyper-ventilated lining for enhanced breathability, and 1100 N (P) perforation resistance. CE certificate of conformity N° 0075/020/161/04/18/0585.

Crampon sole

Heat-insulated sole

Cold-insulated sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy