Honeywell Safety SILVEX EVO Brown Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 632-986
- Mfr. Part No.:
- 6246182-39/7
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£86.24
(exc. VAT)
£103.49
(inc. VAT)
- RS Stock No.:
- 632-986
- Mfr. Part No.:
- 6246182-39/7
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | SILVEX EVO | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Brown | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Composite | |
| Resistance Features | Water Resistant | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Dual Density Polyurethane | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series SILVEX EVO | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Brown | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Composite | ||
Resistance Features Water Resistant | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Dual Density Polyurethane | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Honeywell Safety Silvex EVO S3 CI SRC safety footwear from the Ultimate Steel product line offers advanced protection and comfort, designed to follow the foot's natural movement with the Ultimate Steel wave concept for smooth, effortless motion across all terrains. It features an antibacterial, antistatic, and removable ergonomic insole that ensures effective water absorption. Additional insoles are available as accessories to adjust the internal volume for a customizable fit. The anti-puncture steel plate delivers reliable protection against perforation risks, while the reinforced front shield enhances safety. Designed for both indoor and outdoor use, the cleated sole provides excellent stability. Compliant with EN ISO 20345:2011 S3 CI SRC standards, it consistently performs beyond certification requirements.
100% non-metallic toecap
High boot style
High quality, water-resistant oiled leather upper
Fleece lining for extra protection against cold
Lateral seams and extra wide pull-on lugs
Stainless steel anti-perforation interlayer
Heel reinforcement
Dual-density polyurethane outsole

