Honeywell Safety 6270639 Black, Brown, Grey Composite Toe Capped Unisex Safety Boots, UK 6.5, EU 40

Subtotal (1 pair)*

£52.01

(exc. VAT)

£62.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£52.01

*price indicative

RS Stock No.:
632-977
Mfr. Part No.:
6270639-40
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6270639

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7

Colour

Black, Brown, Grey

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety KILI FLEX S3 boot is designed for demanding sectors such as construction, environmental work, and the oil and gas industry. It features a supple full leather upper that is water resistant for up to 4 hours, with two rear loops for quick and easy pull-on. The boot includes a 200-joule ultralight and extra-wide composite toe cap using LIGHT SYSTEM technology, and a composite FLEX SYSTEM midsole that is anti-magnetic and thermally insulated. The foamed PU insole is anatomical, antistatic, and antibacterial for enhanced comfort and hygiene. Its PU/TPU multi-hardness EXTREM 4 outsole is oil resistant (FO), antistatic, heat insulated (HI), cold insulated (CI), and features a deep cleated sole pattern for superior slip resistance on wet or icy surfaces. Certified to EN ISO 20345:2011 SRC, it carries CE certificate of conformity N° 0075/020/161/08/11/0463 EXT 21/12/11.

Abrasion resistance
Crampon sole
Heat-insulated sole
Cold-insulated sole

Related links