Heckel RUN-R 400 HIGH Black Non Metal Toe Capped Unisex Safety Boots, UK 7, EU 41

Subtotal (1 pair)*

£72.86

(exc. VAT)

£87.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£72.86

*price indicative

RS Stock No.:
594-134
Mfr. Part No.:
6261341
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

RUN-R 400 HIGH

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Non Metal

RoHS Status: Exempt

COO (Country of Origin):
IT
The Heckel shoes are designed for professionals in trades, industry, warehousing, logistics, manufacturing, public services, and humid environments, ensuring comfort and safety. The PU2D sole is lightweight, highly flexible, and offers excellent shock absorption with superior SRC grip levels. It is resistant to oil, hydrocarbons, and chemicals and features grooves at the heel and forefoot for enhanced traction. The pronounced heel and GRIPSTEP profile provide stability on ladders and stairs. The upper is made of water-resistant embossed full-grain leather, while the lining consists of 30% polyester mesh, ensuring durability and breathability. Size: 41

Toe cap metal free
Penetration-resistant midsole is metal free
Hygienic insole is removable and it is anatomically shaped with shock absorbers in the heel and forefoot

Related links