Heckel RUN-R Black, Red Composite Toe Capped Men's Safety Boots, UK 7, EU 41
- RS Stock No.:
- 175-0261
- Mfr. Part No.:
- 6266341
- Brand:
- Heckel
Subtotal (1 pair)*
£113.77
(exc. VAT)
£136.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £113.77 |
*price indicative
- RS Stock No.:
- 175-0261
- Mfr. Part No.:
- 6266341
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | RUN-R | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Type | Trainer | |
| Colour | Black, Red | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series RUN-R | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Type Trainer | ||
Colour Black, Red | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Penetration Resistant Yes | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Metal-free model for tradesmen,light industry, warehousing and logistics, manufacturing, dry environments
Double density PU sole
Oiled nubuck upper
3D polyester mesh lining
Metal-free toe cap
Penetration resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Weight 530 g (LOW) and 550 g (HIGH) in size 42
Oiled nubuck upper
3D polyester mesh lining
Metal-free toe cap
Penetration resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Weight 530 g (LOW) and 550 g (HIGH) in size 42
metal free model for trades man, industry, warehousing and logistics, manufacturing, public services
