Heckel 67503 Black, Red Composite Toe Capped Men's Safety Boots 3, EU 35 EN ISO 20345:2022

Subtotal (1 pair)*

£109.99

(exc. VAT)

£131.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£109.99

*price indicative

RS Stock No.:
466-369
Mfr. Part No.:
6750335
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

67503

Gender

Men

Size EU

35

Size UK

3

Colour

Black, Red

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

4

Additional Safety Features

ESD

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Polyester

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex Shoes are ideal for tradesmen, light industry, warehousing and logistics, manufacturing, the automotive and electronics industries, and other dry environments. They feature a PU2D sole that is very lightweight, highly flexible, and provides excellent shock absorption and grip (SR), along with resistance to oil, hydrocarbons, and chemicals. Grooves at the heel and forefoot enhance traction, while the pronounced heel and GRIPSTEP profile ensure safety on ladders and stairs. The upper is made from 100% recycled polyester with a durable TPU film in the forefoot, and the laces are also made from 100% recycled materials, combining sustainability with performance.

52% of recycled polyester and 18% of bamboo fibres lining for excellent breathability

Breathable textile tongue

Metal free toe cap

Metal free penetration resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy