Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 6, EU 39

Subtotal (1 pair)*

£115.80

(exc. VAT)

£138.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£115.80

*price indicative

RS Stock No.:
315-445
Mfr. Part No.:
HM2006WSI-SIZE6
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

HM2006WSI

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Steel

Size US

7

Resistance Features

Oil Resistant, Flame Resistant

Additional Safety Features

Flame Resistant, Oil Resistant

Safety Rating EN ISO 20345

No

Standards/Approvals

No

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TR
The Goliath Protective foundry boot comes in black certified to EN ISO 20349 2017 Category Code S3 HI HRO SRC Fe HM2006WSI. It is made from full grain cow leather with flame-resistant stitching and a quick-release over flap with Velcro fastening. It Features an injected dual-density rubber sole with a high-grip nitrile rubber outsole heat-resistant to 300°C and shock-absorbing midlayer. The Goliath Removable and washable PU insole for comfort.

Moisture wicking textile

Protective midsole

Steel protective toe cap

SRC rated slip resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy