Dunlop Work-It Green Steel Toe Capped Unisex Safety Boot, UK 6.5, EU 40
- RS Stock No.:
- 314-046
- Mfr. Part No.:
- NB2KL01.40
- Brand:
- Dunlop
Subtotal (1 pair)*
£22.09
(exc. VAT)
£26.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £22.09 |
*price indicative
- RS Stock No.:
- 314-046
- Mfr. Part No.:
- NB2KL01.40
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Work-It | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Work-It | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7 | ||
Colour Green | ||
Safety Toe Type Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Work-It Full Safety Heritage Green Boots are used for general purpose. It provide 100% water proof protection with S5 rated steel toecap and midsole. The outer sole is oil resistant outsole with antistatic properties. It provide highest SR-slip rating for perfect grip on any terrain.
Lightweight modern design
Improved fit and support
Easy to clean PVC material
Size 40
Improved fit and support
Easy to clean PVC material
Size 40
Related links
- Dunlop WORK-IT FULL SAFETY Black UK 6.5, EU 40
- Dunlop Purofort Green Steel Toe Capped Unisex Safety Boot EU 40
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boot EU 40
- Dunlop Purofort Black UK 6.5, EU 40
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boot EU 40
- Dunlop Acifort Black/Green/Yellow Steel Toe Capped Unisex Safety Boot EU 40
- Dunlop Acifort Black UK 6.5, EU 40
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot EU 40
