Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 9, EU 43 EN ISO 20345
- RS Stock No.:
- 302-330
- Mfr. Part No.:
- ESKIMSHNO43
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-330
- Mfr. Part No.:
- ESKIMSHNO43
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | ESKIMO SBHP SR | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 10 | |
| Additional Safety Features | Shock Absorbent | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series ESKIMO SBHP SR | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 10 | ||
Additional Safety Features Shock Absorbent | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Canadian safety boot is specifically designed for outdoor cold conditions or cold rooms. Its construction ensures excellent insulation against the cold, while the waterproof design prevents water penetration, keeping feet dry and warm in extreme environments.
Shock absorbing heel to relieve joint strain
Padded collar for comfort and ankle support
Ergonomic and removable footbed
Anti perforation insert
Related links
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 6, EU 39 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 6.5, EU 40 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 5, EU 38 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 8, EU 42 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 10.5, EU 45 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 10, EU 44 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 7, EU 41 EN ISO 20345
