Heckel MACTRACK 3.0 GTX Black Composite, Non-Metallic Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2022 +
- RS Stock No.:
- 280-005
- Mfr. Part No.:
- 6764344
- Brand:
- Heckel
Subtotal (1 pair)*
£107.25
(exc. VAT)
£128.70
(inc. VAT)
FREE delivery for orders over £60.00
- 50 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £107.25 |
*price indicative
- RS Stock No.:
- 280-005
- Mfr. Part No.:
- 6764344
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | MACTRACK 3.0 GTX | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite, Non-Metallic | |
| Size US | 11 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | HRO, WRU | |
| Resistance Features | Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant, Water Penetration (Wru), Water Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series MACTRACK 3.0 GTX | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite, Non-Metallic | ||
Size US 11 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features HRO, WRU | ||
Resistance Features Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant, Water Penetration (Wru), Water Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACTRACK 3.0 GTX Series Safety Boots, Black, Full Grain Leather - 6764344
Features and Benefits:
• Non-metallic midsole offering penetration resistance and low conductivity
• Rubber sole with SR rating providing enhanced slip resistance
• HRO-rated outsole resisting high contact temperatures
• WRU-treated upper limiting water penetration during wet tasks
Applications
• Ideal for chemical handling where fluid resistance is required
• Used with hot-process tasks demanding heat-contact protection
• Suitable for workshop environments with oil-contaminated floors
• Used for site supervision requiring protective, lace-up footwear
What materials provide toe and midsole protection?
How does the footwear perform against oils and hydrocarbons?
Can these boots be used in cold conditions?
What closure system ensures a secure fit during Active work?
Which standard do they conform to for safety performance?
Related links
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 10, EU 44
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 44 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 44 EN ISO 20345:2011
- Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 10, EU 44 HRO
- Heckel RUN-R Black Composite Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 44 EN ISO 20345:2011
