Heckel MACTRACK 3.0 GTX Black Composite, Non-Metallic Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 279-996
- Mfr. Part No.:
- 6764338
- Brand:
- Heckel
Subtotal (1 pair)*
£110.47
(exc. VAT)
£132.56
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 8 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £110.47 |
*price indicative
- RS Stock No.:
- 279-996
- Mfr. Part No.:
- 6764338
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | MACTRACK 3.0 GTX | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite, Non-Metallic | |
| Resistance Features | Hot Contact, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | HRO, WRU | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Upper Material | Full Grain Leather | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series MACTRACK 3.0 GTX | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite, Non-Metallic | ||
Resistance Features Hot Contact, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features HRO, WRU | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Upper Material Full Grain Leather | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACTRACK 3.0 GTX Series Safety Boots, Black, Full Grain Leather - 6764338
Features and Benefits:
• Non-metallic midsole offers puncture resistance while remaining lightweight
• Rubber sole resists hot contact and maintains grip on heated surfaces
• SR-rated tread improves slip performance on oily floors
• WRU construction limits water penetration during intermittent wet work
Applications
• Ideal for outdoor construction with heat exposure risks
• Used on petrochemical sites requiring hydrocarbon resistance
• Can be used for general site logistics handling oily materials
• Suitable for cold stores requiring abrasion and chemical resistance
What toe protection is used to reduce electrical hazard risk?
How does the sole perform at elevated surface temperatures?
What midsole characteristics prevent penetration from debris?
How does the footwear cope with chemical and hydrocarbon exposure?
Which size equivalents are available for fitting reference?
Related links
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 5, EU 38
- Heckel MACSOLE ADVENTURE 3.0 Black EU 38 EN 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2011
- Heckel RUN-R Red EU 38 EN ISO 20345
- Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 5 EN ISO
- Heckel 67503 Black EU 38 EN ISO 20345:2022
- Heckel MACSOLE SPORT Black EU 38 EN ISO 20345:2011
