Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 3.5, EU 36 S7L
- RS Stock No.:
- 279-993
- Mfr. Part No.:
- 6764336
- Brand:
- Heckel
Subtotal (1 pair)*
£107.25
(exc. VAT)
£128.70
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £107.25 |
*price indicative
- RS Stock No.:
- 279-993
- Mfr. Part No.:
- 6764336
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | MACSOLE® ADVENTURE 3.0 | |
| Gender | Men | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 4.5 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU, HRO | |
| Resistance Features | Hydrocarbon Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | S7L | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series MACSOLE® ADVENTURE 3.0 | ||
Gender Men | ||
Size EU 36 | ||
Size UK 3.5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 4.5 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU, HRO | ||
Resistance Features Hydrocarbon Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
Standards/Approvals S7L | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 3.5, EU 36
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 3.5, EU 36 EN 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Yellow EU 36 EN ISO 20345:2011
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 4, EU 37 S7L
- Heckel 67503 Black EU 36 EN ISO 20345:2022
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots 3.5, EU 36 EN ISO 20345:2011
- Heckel MACSOLE SPORT White EU 36 EN ISO 20345:2011
- Heckel RUN-R PLANET Black Non-Metal Toe Capped Men's Safety Boots 3.5, EU 36 EN ISO 20345:2022
