Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots, UK 2.5, EU 35
- RS Stock No.:
- 206-603
- Mfr. Part No.:
- J40841/8D K 4 S3 SRC - TIGER 35
- Brand:
- Bicap
Subtotal (1 pair)*
£51.44
(exc. VAT)
£61.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £51.44 |
*price indicative
- RS Stock No.:
- 206-603
- Mfr. Part No.:
- J40841/8D K 4 S3 SRC - TIGER 35
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | TIGER | |
| Gender | Unisex | |
| Shoe Size EU | 35 | |
| Shoe Size UK | 2.5 | |
| Shoe Size US | 4.5 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series TIGER | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2.5 | ||
Shoe Size US 4.5 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Boot is a high abrasion resistant boot features a S3 SRC protection class and made of BITEX high tech fabric. It is a strong and innovative but extremely light. Its perforated EVA footbed and highly breathable fabric, anatomic, anti static, provides high stability thanks to its different thicknesses along the entire plantar surface and excellent breathability thanks to the holes along the entire sole of the foot.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Related links
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots EU 36
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots EU 39
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots EU 47
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots EU 37
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots EU 46
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots EU 38
- Bicap J40841 Black Composite Toe Capped Unisex Safety Boots EU 42
- Bicap RAPTOR Unisex Grey Composite Toe Capped Safety Shoes EU 35